Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-ES9P002VF1R1600
Manufacturer Part #:

ES9P002VF1R1600

Manufacturer:

Description:
Lighting Connectors ES9 2 Pin Header 3.0mm Pitch
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,681, Mouser Online Catalog
PDF Page 1,681, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2
Termination Style: SMD
Current Rating: 4 A
Contact Plating: Tin
Contact Material: Copper Alloy
Series: ES9
Brand: JAE Electronics
Features: Upper side mating, 15 N cable lifting-direction retention strength, 2 point contact structure, 22 AWG compatible
Height: 3 mm
Length: 10.8 mm
Packaging: Reel
Factory Pack Quantity: 1600
Wire Gauge - AWG: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,487 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.655
  100: $0.60
  250: $0.546
  500: $0.491
  1,000: $0.409
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
  1,600: $0.396
  4,800: $0.363
  9,600: $0.355
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
111097147 121159121 146259450 172639243 143080215 149347178 167858023 192403470