Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-ES5S001JFAR5500
Manufacturer Part #:

ES5S001JFAR5500

Manufacturer:

Description: Lighting Connectors 1P BOARDtoCBL RCPT LOW PROFILE UL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,585, Mouser Enhanced Catalog
PDF Page 1,585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
RoHS: RoHS Compliant Details
Type: Wire to Board
Product: Connectors
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Tin
Contact Material: Copper Alloy
Current Rating: 4 A
Number of Positions: 1
Packaging: Reel
Series: ES5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,963 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.306
  100: $0.291
  500: $0.26
  1,000: $0.203
  5,000: $0.199
Reel of 5500
To purchase full reel, order in multiples of 5500:
  5,500: $0.199

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT_XMC45_RELAX_V1
Development Boards & Kits - ARM Low Cost Dev Brd f ...
Infineon Technologies
1: $46.88
DF57H-2P-1.2V(21)
Lighting Connectors 2P HDR SMT 1.2MM WTB LOW-PRF S ...
Hirose Connector
1: $1.05
DF57H-4P-1.2V(21)
Lighting Connectors 4P HDR SMT 1.2MM WTB LOW-PRF S ...
Hirose Connector
1: $1.07
iMX233-OLINUXINO-MINI-WIFI
Development Boards & Kits - ARM OLINUXINO MINI WIF ...
Olimex Ltd.
1: $56.24
iMX233-OLINUXINO-SD
Memory Cards OLINUXINO MCROSD CRD OPENEMBEDDED LIN ...
Olimex Ltd.
1: $15.08
ICE40LP1K-BLINK-EVN
Programmable Logic IC Development Tools 40-LP1K Ev ...
Lattice
1: $34.12
ES5P09K5FA
Lighting Connectors 1P BOARDtoCBL PLUG LOW PROFILE ...
JAE Electronics
1: $0.44
DF57H-4S-1.2C
Lighting Connectors 4P CRIMP SCKT 1.2MM WTB LOW-PR ...
Hirose Connector
1: $0.62
KIT_XMC45_RELAX_LITE_V1
Development Boards & Kits - ARM Low Cost Dev Brd f ...
Infineon Technologies
1: $15.63
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
450-0053
WiFi / 802.11 Modules TiWi5 Module WLAN + BT 2.1 + ...
LS Research
1: $36.39
450-0104
Bluetooth / 802.15.1 Modules TiWi-uB2 Module,Tray ...
LS Research
1: $8.99
73415-4670
RF Connectors SSMCX EDGE MOUNT 50 OHM
Molex
1: $3.82
XTEAWT-00-0000-000000F51
High Power LEDs - White White 122lm XLamp XTE Seri ...
Cree, Inc.
1: $2.16
LCW CQAR.PC-MRMT-5L7N-1
High Power LEDs - White White 4000K 70 CRI 259lm, ...
OSRAM Opto Semiconductors
1: $4.02
UM232H-B-01
Interface Development Tools USB to Serial/Paral. B ...
FTDI
1: $15.75
73413-0040
RF Connectors SSMCX VERT JACK SMT TYPE 50 OHM
Molex
1: $1.71
EMVL500ADA330MHA0G
Aluminum Electrolytic Capacitors - SMD 33UF 50V SN ...
United Chemi-Con
1: $0.56
PX0732/S
Standard Circular Connector 3 POLE IN-LINE SKT
Bulgin
1: $16.69
PX0731/P
Standard Circular Connector 3 POLE FLEX PLUG
Bulgin
1: $12.45

131720217 192403470