|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ES5P09K5FA
Manufacturer Part #:

ES5P09K5FA

Manufacturer:

Description:
Lighting Connectors 1P BOARDtoCBL PLUG LOW PROFILE UL
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
ES5P09K5FA Datasheet ES5P09K5FA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Current Rating: 4 A
Contact Plating: Tin
Contact Material: Copper Alloy
Series: ES5
Application: Wire to Board
Brand: JAE Electronics
Packaging: Reel
Factory Pack Quantity: 9000
Wire Gauge - AWG: 28-24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,685
M41T82RM6F Real Time Clock 3,200
ADS1118IRUGR Analog to Digital Converters - ADC 3,822
SKY67151-396LF RF Amplifier 3,878
DS90LT012ATMF/NOPB LVDS Interface IC 3,775
50079-8100 Headers & Wire Housings 35,936
51021-0300 Headers & Wire Housings 43,588
53047-0210 Headers & Wire Housings 19,353
CLA4609-086LF PIN Diodes 59
Real Time Availability
Stock:
6,099 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.16
10:
$0.117
100:
$0.083
500:
$0.08
$0.07
$0.054
Reel of 9000
To purchase full reel, order in multiples of 9000:
$0.048
$0.044
$0.041

To add to a project, please Log In.

131720217 143080215 149347178 167858023 192403470 121159121 146259450 172639243