|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-DX2R005HN2E700
Manufacturer Part #:

DX2R005HN2E700

Manufacturer:

Description:
USB Connectors 5P R/A Mini-B USB Compatible I/O
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Mini USB Type AB Connectors
Standard: USB
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Gender: Female
Current Rating: 1.8 A
Termination Style: SMD
Connector Type: Mini USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Packaging: Reel
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 135,637
LG R971-KN-1 Standard LEDs - SMD 316,308
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,299,903
ERJ-6ENF1002V Thick Film Resistors - SMD 1,640,233
T491A106K010AT Tantalum Capacitors - Solid SMD 107,345
1206L025YR Resettable Fuses - PPTC 22,414
CRCW060310K0FKEA Thick Film Resistors - SMD 1,005,330
CRCW06034K70FKEA Thick Film Resistors - SMD 539,454
CRCW08051K00FKEA Thick Film Resistors - SMD 477,183
STPS140A Schottky Diodes & Rectifiers 20,144
Real Time Availability
Stock:
21,503 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.73
  100: $0.669
  250: $0.608
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.547
  1,400: $0.456
  2,100: $0.441
  4,900: $0.404
  9,800: $0.395
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250380 151199720 133542889