|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-DD4RA40JA1R1500
Manufacturer Part #:

DD4RA40JA1R1500

Manufacturer:

Description:
I/O Connectors Receptacle USB 3.0 DisplayPort SATAGen2
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,503, Mouser Online Catalog
PDF Page 1,503, PDF Catalog Page
DD4RA40JA1R1500 Datasheet DD4RA40JA1R1500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SMT Compact I/O Connectors
Gender: Female
Number of Positions: 40 Position
Pitch: 0.4 mm
Contact Plating: Gold
Mounting Style: PCB
Termination Style: SMD
Mounting Angle: Right
Series: DD4
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 0.1 A, 1.1 A
Housing Material: Stainless Steel
Insulation Material: Synthetic Resin
Insulation Resistance: 100 MOhms
Number of Ports: 1
Operating Temperature Range: - 25 C to + 75 C
Packaging: Reel
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ARDUINO2.AL.B Development Boards & Kits - x86 282
BB2.AL.B Daughter Cards & OEM Boards 309
DD4BA40WA1R400 I/O Connectors 5,048
STWD100NYWY3F Supervisory Circuits 12,668
TPS61252DSGR Voltage Regulators - Switching Regulators 4,191
AD80066KRSZ Digital to Analog Converters - DAC 103
DD4PA40MA1R900 I/O Connectors 1,494
951102-8622-AR Headers & Wire Housings 13,271
APBA3010SURKCGKC-GX Standard LEDs - SMD 12,396
LTST-C191KRKT Standard LEDs - SMD 44,904
Real Time Availability
Stock:
2,919 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.80
10:
$3.49
25:
$3.34
100:
$3.04
250:
$2.66
500:
$2.58
$2.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$2.05
$1.97
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120331356 172639243 143080215 167858023