|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-DD1R030HA1R1300
Manufacturer Part #:

DD1R030HA1R1300

Manufacturer:

Description:
I/O Connectors 30P SMT RECEPTACLE
Mouser Online Catalog Page 1,503, Mouser Online Catalog
PDF Page 1,503, PDF Catalog Page
DD1R030HA1R1300 Datasheet DD1R030HA1R1300 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: SMT Compact I/O Connectors
Gender: Female
Number of Positions: 30 Position
Pitch: 0.5 mm
Voltage Rating: 300 V
Mounting Style: SMD/SMT
Termination Style: Solder Tab
Mounting Angle: Straight
Series: DD1
Current Rating: 1 A
Features: With guide rail
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 25 C to + 75 C
Packaging: Reel
Factory Pack Quantity: 1300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM8UB20F32G-A-QFP32 8-bit Microcontrollers - MCU 313
MSP-FET Emulators / Simulators 214
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,927
FT4232HQ-REEL USB Interface IC 3,291
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 7,245
DD1P030MA1 I/O Connectors 344
DX4R005JJ2R1800 USB Connectors 6,601
DD1B030HA1R500 I/O Connectors 1,243
501331-1007 Headers & Wire Housings 896
ESDA6V1P6 TVS Diode Arrays 5,752
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.03
10:
$3.71
25:
$3.55
100:
$3.23
250:
$2.82
500:
$2.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1300
To purchase full reel, order in multiples of 1300:
$2.34
$2.18
$2.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243