Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-DD1B030HA1R500
Manufacturer Part #:

DD1B030HA1R500

Manufacturer:

Description: I/O Connectors 30P SMT PLUG
Silverlight Page 1,462, Mouser Enhanced Catalog
PDF Page 1,462, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SMT Compact I/O Connectors
Number of Positions / Contacts: 30
Pitch: 0.5 mm
Gender: Male
Current Rating: 1 A
Mounting Style: SMD/SMT
Termination Style: Solder Tab
Mounting Angle: Straight
Features: With guide rail
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 25 C to + 75 C
Packaging: Reel
Factory Pack Quantity: 500
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,859 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.09
  10: $3.94
  100: $2.91
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $2.63
  1,000: $2.33
  2,500: $2.28
  5,000: $2.19
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDMS3672
MOSFET 100V N-Ch UltraFET PowerTrench MOSFET
Fairchild Semiconductor
1: $2.67
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
DD1B030VA1
I/O Connectors 30P SMT PLUG 75DEG
JAE Electronics
1: $5.42
46765-1001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.45
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
CD4050BD
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/ ...
Texas Instruments
1: $0.46
OARS3R005FLF
Current Sense Resistors - SMD 3W 0.005 ohm 1%
IRC
1: $1.00
RT424024F
General Purpose Relays 8 AMP 24VDC DPDT
TE Connectivity / P&B
1: $2.48
10-89-7141
Headers & Wire Housings VERT BRKAWAY HDR 14P dual ...
Molex
1: $1.01
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
APTD1608ZGC
Standard LEDs - SMD SMD Green 525nm 780mcd
Kingbright
1: $0.46
1857922
Pluggable Terminal Blocks IMC 1 5/ 6-ST-3 81
Phoenix Contact
1: $8.71
DD1P030MA1
I/O Connectors 30P CABLE PLUG
JAE Electronics
1: $6.08
PCG0J331MCL1GS
Aluminum Organic Polymer Capacitors 330uF 6.3 Volt ...
Nichicon
1: $2.11
DDZ9702S-7
Zener Diodes 200MW 15V LF
Diodes Inc.
1: $0.51
APXA6R3ARA121MF60G
Aluminum Organic Polymer Capacitors 6.3V 120uF 6.3 ...
United Chemi-Con
1: $1.64
DD1R030HA1R1300
I/O Connectors 30P SMT RECEPTACLE
JAE Electronics
1: $4.68
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.14

000000001