Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-DA1P018M91E
Manufacturer Part #:

DA1P018M91E

Manufacturer:

Description:
I/O Connectors .6MM 18P PLUG CABLE PLUG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: SMT Compact I/O Connectors
Gender: Male
Number of Positions: 18
Contact Plating: Gold
Mounting Style: SMD/SMT
Current Rating: 500 mA
Features: Small size, high-density, Low-profile design
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 75 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001