Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-VUO50-12NO3
Manufacturer Part #:

VUO50-12NO3

Manufacturer:

Description: Bridge Rectifiers 50 Amps 1200V
 
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Product: Three Phase Bridge
Peak Reverse Voltage: 1.2 kV
Max Surge Current: 500 A
Forward Voltage Drop: 1.9 V
Maximum Reverse Leakage Current: 300 uA
Maximum Operating Temperature: + 125 C
Length: 63 mm
Width: 31.6 mm
Height: 21 mm
Mounting Style: Screw
Package / Case: FO-F-B
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.35
  10: $21.12
  100: $19.84
  250: $18.56
  500: $17.60
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
MC33153PG
Motor / Motion / Ignition Controllers & Drivers 1A ...
ON Semiconductor
1: $2.22
CRCW1206100RJNEAHP
Thick Film Resistors - SMD 1/2watt 100ohms 5% 200p ...
Vishay/Dale
1: $0.80
270-4.75K-RC
Metal Film Resistors - Through Hole 4.75Kohms 1% 5 ...
Xicon
1: $0.15
SPS-0612
Plug-In AC Adapters 6W 12Vdc 500mA 90-264Vac US pl ...
Stancor
1: $33.36
CRCW120622R0JNEAHP
Thick Film Resistors - SMD 1/2watt 22ohms 5% 200pp ...
Vishay/Dale
1: $0.80

000000001