Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-VHF36-16IO5
Manufacturer Part #:

VHF36-16io5

Manufacturer:

Description: SCR Modules 36 Amps 1600V
PDF Data Sheet
 
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 350 A
Rated Repetitive Off-State Voltage VDRM: 1600 V
Off-State Leakage Current @ VDRM IDRM: 0.3 mA
Holding Current (Ih Max): 100 mA
Gate Trigger Voltage (Vgt): 1 V
Gate Trigger Current (Igt): 65 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Screw
Package / Case: FO-F-A
Circuit Type: SCR Module
Current Rating: 40 A
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.47
  10: $24.55
  100: $23.06
  250: $21.57
  500: $20.46
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMOV20RP300E
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse
1: $1.55
INA129P
Instrumentation Amplifiers INST AMP PREC LO PWR
Texas Instruments
1: $9.17
13288
Solder SN60/Pb40 RA 3% .032 DIA 1 lb.
AIM
1: $18.46
IRFI830GPBF
MOSFET N-Chan 500V 3.1 Amp
Vishay/Siliconix
1: $1.79
HCPL-3120-300E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.75
PA1A-24V
General Purpose Relays 5A 24VDC SPST-NO NON-LATCHI ...
Panasonic Electric Works
1: $8.03
171-009-103L001
D-Sub Standard Connectors 9P MALE SOLDER CUP
NorComp
1: $0.78
TLP351(F)
Logic Output Optocouplers 3750Vrms 0.2 Low power
Toshiba
1: $1.75
13286
Solder SN60/Pb40 RA 3% .020 DIA 1 lb.
AIM
1: $26.93
13287
Solder SN60/Pb40 RA 3% .025 DIA 1 lb.
AIM
1: $20.65
OHS3140U
Board Mount Hall Effect / Magnetic Sensors HALL EF ...
Optek
1: $3.11
TL3472ID
Operational Amplifiers - Op Amps High-Slew-Rate Si ...
Texas Instruments
1: $0.82
1N5955BRLG
Zener Diodes 180V 3W
ON Semiconductor
1: $0.47
Q6006L5
Triacs 600V 6A 50-50-50mA
Littelfuse
1: $1.67
OHN3140U
Board Mount Hall Effect / Magnetic Sensors HALL EF ...
Optek
1: $3.39
TL3474AIPWR
Operational Amplifiers - Op Amps High-Slew-Rate Sn ...
Texas Instruments
1: $1.61
1907432
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
DSS9NC52A220Q55B
EMI/RFI Suppressors & Ferrites 100V 22pF 20%
Murata Electronics
50: $0.90
DEBE33D102ZN2A
Ceramic Disc Capacitors 0.001uF 2000Volts -20% to ...
Murata Electronics
1: $0.36
HIP4082IPZ
Power Driver ICs 80V H BRDG FET DRVR
Intersil
1: $4.37


This product is also available in:
000000001