Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-VHF28-14IO5
Manufacturer Part #:

VHF28-14io5

Manufacturer:

Description: SCR Modules 28 Amps 1400V
PDF Data Sheet
 
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 330 A
Rated Repetitive Off-State Voltage VDRM: 1400 V
Off-State Leakage Current @ VDRM IDRM: 5 mA
Holding Current (Ih Max): 100 mA
Gate Trigger Voltage (Vgt): 1 V
Gate Trigger Current (Igt): 65 mA
Mounting Style: Screw
Package / Case: FO-F-A
Circuit Type: SCR
Current Rating: 32 A
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.79
  10: $22.32
  100: $20.97
  250: $19.62
  500: $18.60
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
26-60-4100
Headers & Wire Housings VERT PCB HDR 10P TIN FRICT ...
Molex
1: $1.04
DSP1-DC12V-F
General Purpose Relays 8A 12V 1FORMA/1FORMB NON-LA ...
Panasonic Electric Works
1: $7.79
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
ULN2003AID
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.55
TL082CD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.95
CNY65
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $1.62
CGA5L4X7T2W104M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.26
UPS1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.55
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.39
MMBTA06
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
SG733ATTE102K
Thick Film Resistors - SMD 1W 1Kohm 10% 200ppm
KOA Speer
1: $0.86
NE556D
Timers & Support Products Dual Precision
Texas Instruments
1: $0.30
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
SN75155D
RS-232 Interface IC Line Driver & Rec
Texas Instruments
1: $1.10
23121600029
Fuses 16A 500V 6.3x32MM Ceramic Tube
Littelfuse
1: $4.39
TVA1803.1
Aluminum Electrolytic Capacitors - Leaded 475V 16u ...
Vishay/Sprague
1: $13.18
UPW0J681MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.42
EKRG350ELL102ML15S
Aluminum Electrolytic Capacitors - Leaded 1000UF 3 ...
United Chemi-Con
1: $1.31
TVA1318.2
Aluminum Electrolytic Capacitors - Leaded 2000uF 5 ...
Vishay/Sprague
1: $15.12


This product is also available in:
000000001