Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-VBE17-06NO7
Manufacturer Part #:

VBE17-06NO7

Manufacturer:

Description: Bridge Rectifiers 17 Amps 600V
PDF Data Sheet
 
Share |
Manufacturer: IXYS
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Forward Voltage Drop: 2.09 V
Max Surge Current: 50 A
Maximum Reverse Leakage Current: 60 uA
Maximum Operating Temperature: + 150 C
Length: 47 mm
Width: 30.3 mm
Height: 9 mm
Mounting Style: Through Hole
Package / Case: ECO-PAC 1
Packaging: Bulk
Brand: IXYS
Minimum Operating Temperature: - 40 C
Series: VBE17
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.13
  10: $11.85
  100: $11.17
  250: $10.18
  500: $9.53
  1,000: $8.74
  2,500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.54
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.87
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Cinch Connectivity Solutions
1: $3.31
2225CC334KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630vo ...
AVX
1: $2.94
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $5.04
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LM4562MA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $3.32
RK09L114001T
Potentiometers Flat 20mm 10k
ALPS
1: $1.10
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $2.19
159ZJ
Common Mode Filters / Chokes 10MH/5A FIL/CHOKE
Hammond Manufacturing
1: $27.47
VPT36-690
Power Transformers 36.0V CT @ 0.69A 18V @ 1.38A Pa ...
Triad Magnetics
1: $23.46
PGA2311P
Audio Amplifiers +/-5V St Audio Vol Cntrl
Texas Instruments
1: $10.21
OPB963T55
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek / TT Electronics
1: $3.02
BZX585-B15,135
Zener Diodes DIODE ZENER 2 PCT TAPE-11
NXP Semiconductors
1: $0.50
UKA1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25V 2200 ...
Nichicon
1: $1.81
LKG1V682MESCBK
Aluminum Electrolytic Capacitors - Snap In 35volts ...
Nichicon
1: $5.07
LKG1V682MESBBK
Aluminum Electrolytic Capacitors - Snap In 35volts ...
Nichicon
1: $5.31
UFG1V221MPM
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.05
8000-4565-LF
PCBs & Breadboards .1" Plated Holes 4.5"X 6.5"; FR ...
Twin Industries
1: $20.47
GRM1555C1H1R2CA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10

110205640 197847692 147914401