Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-MCC95-18IO1B
Manufacturer Part #:

MCC95-18io1B

Manufacturer:

Description: Discrete Semiconductor Modules 95 Amps 1800V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Thyristor / Thyristor Modules
Mounting Style: Screw
Package / Case: TO-240 AA
Packaging: Bulk
Configuration: 1-Phase Controller - All SCRs
Forward Voltage Drop: 1.5 V
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Reverse Voltage: 1800 V
Factory Pack Quantity: 6
Typical Delay Time: 2 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.61
  10: $36.22
  25: $35.12
  100: $32.92
  250: $30.73
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LVR05R0100FE12
Wirewound Resistors - Through Hole 5watts 0.01ohms ...
Vishay/Dale
1: $1.51
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
FDP24N40
MOSFET 400V N-Channel
Fairchild Semiconductor
1: $2.37
KHAU-17D12-24
General Purpose Relays 4PDT SCKT MT 24VDC
TE Connectivity / P&B
1: $14.01
1N4744A
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
UVZ1C222MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.65
SA105C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.22
NMA0515DC
DC/DC Converters 1W Dual 5V/15V 33mA Dual Output
Murata Power Solutions
1: $9.21
MPSA29
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.41
1N914B
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MFS1/2DCT52R10R0F
Metal Film Resistors - Through Hole 10 ohm 1%
KOA Speer
1: $0.12
1N4937
Rectifiers 1.0a Rectifier Fast Recovery
Fairchild Semiconductor
1: $0.22
LM7905CT
Linear Regulators - Standard TO-220 1A Neg Volt
Fairchild Semiconductor
1: $0.60
SSL-LX3054UWC/A
Standard LEDs - Through Hole White Clear 750mcd 20 ...
Lumex
1: $3.24
MC14050BCPG
Buffers & Line Drivers 3-18V Hex CMOS Buffer
ON Semiconductor
1: $0.54
SN74LS173AN
Flip Flops 4bit w/Tri-St Out
Texas Instruments
1: $1.59
SSL-LX3044GD-12V
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.27
KA3842ACS
DC/DC Switching Controllers SMPS Controller
Fairchild Semiconductor
1900: $0.31
MAC228A10G
Triacs Sensitive Gate
ON Semiconductor
1: $1.19
AGX-1/32
Fuses 250VAC 31.25mA Fast Acting Glass
Cooper Bussmann
1: $28.36

000000001