Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-MCC95-16IO1B
Manufacturer Part #:

MCC95-16io1B

Manufacturer:

Description: Discrete Semiconductor Modules 95 Amps 1600V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Thyristor / Diode Modules
Mounting Style: Screw
Package / Case: TO-240-AA
Packaging: Bulk
Configuration: 1-Phase Controller - All SCRs
Forward Voltage Drop: 1.5 V
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Reverse Voltage: 1600 V
Factory Pack Quantity: 6
Typical Delay Time: 2 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.91
  10: $34.70
  25: $33.65
  100: $31.54
  250: $29.44
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
T101SHCQE
Toggle Switches ON-ON SPDT PCB
C&K Components
1: $5.63
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
MS3475L14-19P
Circular MIL Spec Connector ST PLUG W/GROUNDING FN ...
Amphenol Aerospace
1: $55.41
3312
Fans 92x32mm 12VDC 47CFM 2.4W 3000RPM 37dB BB
ebm-papst
1: $28.79
03453LF1H
Fuse Holders Shock Safe 3AG High Profile
Littelfuse
1: $3.01
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
HFBR-1521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
39X2205 WH005
Hook-up Wire 22AWG 5000V SILICNE 100ft SPOOL WHT
Alpha Wire
1: $138.28
PS2401
Triac & SCR Output Optocouplers SWITCH OPT ISOL 50 ...
Clare
1: $6.15
312011-01
AC Power Cords SJT, 3X16 BLK 6.56" 125V 13A
Qualtek
1: $6.03
4037SBK
Soldering Irons Weller Modular Heatr Thread-on Tip ...
Weller
1: $23.80
HCPL-0611-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.48
IRF510SPBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.69
UUT1H100MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 10u ...
Nichicon
1: $0.10
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
MS3112E12-8P
Circular MIL Spec Connector 8P #20 PIN CONTACTS
Amphenol Industrial
1: $13.85
31-5640
RF Connectors PC BH RECEPT
Amphenol RF
1: $4.74
0459.750UR
Fuses 125V .75A Fast Acting
Littelfuse
1: $1.00

174198057