Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXTV02N250S
Manufacturer Part #:

IXTV02N250S

Manufacturer:

Description: MOSFET N-Chan Pwr Mosfet 2500V 200mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 2,419, Mouser Enhanced Catalog
PDF Page 2,419, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 2500 V
Gate-Source Breakdown Voltage: 20 V
Continuous Drain Current: 200 mA
Resistance Drain-Source RDS (on): 450 mOhms
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PLUS220
Forward Transconductance gFS (Max / Min): 145 S / 88 S
Power Dissipation: 57 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 26 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.69
  10: $10.65
  100: $10.03
  250: $9.14
  500: $8.55
  1,000: $7.85
  2,500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
STP4N150
MOSFET PowerMESH MOSFET
STMicroelectronics
1: $6.25
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
TPS7A3001DGNR
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.37
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.27
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
70553-0006
Headers & Wire Housings R/A HDR 7P low profile sin ...
Molex
1: $1.66
STGB3NC120HDT4
IGBT Transistors IGBT 1200V 7A PowerMESH Ultrafast
STMicroelectronics
1: $3.70
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
HVC2512-2M0FT18
Thick Film Resistors - SMD 1watt 2M ohm 1%
Welwyn Components
1: $0.79
70553-0007
Headers & Wire Housings R/A HDR 8P low profile sin ...
Molex
1: $3.05
CGA5K4X7R2J223K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.56
1825HC103KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
AVX
1: $1.89
RNX05010K0FKLB
Metal Oxide Resistors 10Kohms 1% 100ppm 1.2watts M ...
Vishay/Dale
1: $3.51
CRCW12063K32FKEA
Thick Film Resistors - SMD 1/4watt 3.32Kohms 1%
Vishay/Dale
1: $0.22
RS1K-E3/61T
Rectifiers 1.0 Amp 800V 250ns
Vishay Semiconductors
1: $0.12
HVC2512-1M0FT18
Thick Film Resistors - SMD 1watt 1M ohm 1%
Welwyn Components
1: $0.79
HVC2512-470KFT18
Thick Film Resistors - SMD 1watt 470K ohm 1%
Welwyn Components
1: $0.79

1034206275-9999-6false