Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXGH20N60BU1
Manufacturer Part #:

IXGH20N60BU1

Manufacturer:

Description:
IGBT Transistors G-series A,B,C
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.7 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 40 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 150 W
Maximum Operating Temperature: + 150 C
Package / Case: TO-268-3
Packaging: Tube
Brand: IXYS
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Series: IXGH20N60
Factory Pack Quantity: 30
Unit Weight: 0.229281 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

IXYS

Manufacturer Part #:
Description:
IGBT Transistors 28 Amps 600V

Compare With Current Part

000000001