|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-IXFH26N60Q
Manufacturer Part #:

IXFH26N60Q

Manufacturer:

Description:
MOSFET 600V 26A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: IXYS
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 26 A
Rds On - Drain-Source Resistance: 250 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 22 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 360 W
Rise Time: 32 ns
Series: IXFH26N60
Factory Pack Quantity: 30
Tradename: HyperFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 0.229281 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.49
10:
$10.48
100:
$9.87
250:
$9.00
500:
$8.42
$7.72

To add to a project, please Log In.

000000001