|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-IXFH26N50
Manufacturer Part #:

IXFH26N50

Manufacturer:

Description:
MOSFET DIODE Id26 BVdass500
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: IXYS
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 26 A
Rds On - Drain-Source Resistance: 200 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 21 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 300 W
Rise Time: 33 ns
Series: IXFH26N50
Factory Pack Quantity: 30
Tradename: HyperFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 0.229281 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 90
Multiples: 30
Pricing (USD)
90:
$7.90
120:
$6.67
510:
$6.18
$5.38

To add to a project, please Log In.

000000001