Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXFH18N60P
Manufacturer Part #:

IXFH18N60P

Manufacturer:

Description: MOSFET 600V 18A
Silverlight Page 2,419, Mouser Enhanced Catalog
PDF Page 2,419, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 18 A
Resistance Drain-Source RDS (on): 0.4 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247AD
Packaging: Tube
Fall Time: 22 ns
Forward Transconductance gFS (Max / Min): 16 s
Minimum Operating Temperature: - 55 C
Power Dissipation: 360 W
Rise Time: 22 ns
Factory Pack Quantity: 30
Typical Turn-Off Delay Time: 62 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  10: $3.68
  100: $2.99
  500: $2.75
  1,000: $2.39
  2,500: $2.27
  5,000: $2.18
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $14.75
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
EP3C16F484C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $33.20
FDS2672
MOSFET 200V 3.9A 70OHM NCH ULTRAFET
Fairchild Semiconductor
1: $1.69
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
PFC-W0805LF-03-64R9-B
Thin Film Resistors - SMD 64.9 OHM .1% 25ppm
IRC
1: $0.97
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
558-0201-001F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight
1: $0.87
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
6966C
Soldering Irons Weller Heat Gun 250W Industrial
Weller
1: $142.00
2N6520TA
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07
HVC2512-220KFT18
Thick Film Resistors - SMD 1watt 220K ohm 1%
Welwyn Components
1: $0.79
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
BYV29X-600,127
Rectifiers EPI
NXP Semiconductors
1: $0.83
3365/10-100SF
Flat Cables 10/CAB/RC/TYP1/ 28AWG/STR/.050"/100'
3M Electronic Solutions Division
1: $21.12
SN74AHC541DWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.62

682250081