Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXDF404SI-16
Manufacturer Part #:

IXDF404SI-16

Manufacturer:

Description: Power Driver ICs 40V 4A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Power Driver ICs
RoHS: RoHS Compliant Details
Type: Low Side Gate Driver
Rise Time: 18 ns
Fall Time: 17 ns
Supply Voltage - Min: 4.5 V
Supply Current: 3 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-CT-16
Packaging: Tube
Configuration: Inverting, Non-Inverting
Minimum Operating Temperature: - 55 C
Number of Drivers: 2
Number of Outputs: 2
Operating Supply Voltage: 4.5 V to 35 V
Output Current: 4 A
Factory Pack Quantity: 47
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


6822500825-9999-2false