|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-IRFP250
Manufacturer Part #:

IRFP250

Manufacturer:

Description:
MOSFET 30 Amps 200V 0.085 Rds
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 200 V
Id - Continuous Drain Current: 30 A
Rds On - Drain-Source Resistance: 85 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Fall Time: 98 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 190 W
Rise Time: 130 ns
Series: IRFP250
Factory Pack Quantity: 30
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 0.229281 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001