Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DSSK60-015A
Manufacturer Part #:

DSSK60-015A

Manufacturer:

Description: Schottky Diodes & Rectifiers 150V 2X30A
Silverlight Page 572, Mouser Enhanced Catalog
PDF Page 572, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: IXYS
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 150 V
Forward Continuous Current: 60 A
Max Surge Current: 600 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.81 V at 30 A
Maximum Reverse Leakage Current: 2000 uA
Maximum Power Dissipation: 190 W
Operating Temperature Range: - 55 C to + 175 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
227 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.80
  10: $4.62
  100: $3.76
  500: $3.46
  1,000: $3.01
  2,500: $2.86
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STR731FV2T6
ARM Microcontrollers - MCU ARM7TDMI 32-BIT MCU 3X ...
STMicroelectronics
1: $17.07
OPA4376AIPWR
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.15
OPA211AIDGKT
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.00
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
ADS1115IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
MFRC53101T/0FE,112
RFID Transponders MIFARE HS READER
NXP Semiconductors
1: $12.36
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
UCC28513DW
Power Factor Correction ICs Advanced PFC/PWM Comb ...
Texas Instruments
1: $4.83
BAS40-04,215
Schottky Diodes & Rectifiers SCHOTTKY 40V 120MA
NXP Semiconductors
1: $0.27
PE-53913NLT
Fixed Inductors 10.0 MH 30% 1.00A
Pulse
1: $2.34
CY7C65634-28LTXC
I/O Controller Interface IC CY7C65634-28LTXC
Cypress Semiconductor
1: $2.13
W221000JRLF
Wirewound Resistors - Through Hole 100ohm 7watt 5%
IRC
1: $1.07
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
50394-8100
Headers & Wire Housings TERMINAL BULK
Molex
1: $0.10
3413.0332.22
Fuses UST 1206 FUSE 25A F
Schurter
1: $0.54
TGL4203-SM
Active Attenuator DC-30 GHz Analog Atten (17dB)
TriQuint Semiconductor
1: $20.00
3BC-3-CA-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi- ...
Bivar
1: $0.32
STPS41H100CG
Schottky Diodes & Rectifiers 2X20 Amp 100 Volt
STMicroelectronics
1: $2.26
MBA02040C1003FC100
Thin Film Resistors - Through Hole .4watt 100Kohms ...
Vishay/BC Components
1: $0.12
MBA02040C1620FRP00
Thin Film Resistors - Through Hole .4watt 162ohms ...
Vishay/Beyschlag
1: $0.12

000000001