Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DSS2X160-01A
Manufacturer Part #:

DSS2x160-01A

Manufacturer:

Description: Schottky Diodes & Rectifiers 100V 2X159A
Silverlight Page 572, Mouser Enhanced Catalog
PDF Page 572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 320 A
Max Surge Current: 1400 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.98 V at 160 A
Maximum Reverse Leakage Current: 4000 uA
Maximum Power Dissipation: 410 W
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-227B
Packaging: Tube
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.30
  10: $28.58
  100: $26.84
  250: $25.11
  500: $23.81
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
STM32F205RBT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $8.12
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.05
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
OPV302
Infrared Emitters VCSEL Dome Lens
Optek
1: $9.48
SKQMASE010
Tactile Switches 6.0x3.5x4.3mm 160gf
ALPS
1: $0.65
37204-1AE0-004-PL
Headers & Wire Housings 4P R/A SMT SOCKET TYPE A, ...
3M Electronic Solutions Division
1: $2.04
311SM4-T
Basic / Snap Action Switches 5A 250 VAC SPDT Solde ...
Honeywell
1: $7.05
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
FN284-10-06
AC Power Entry Modules 10A
Schaffner
1: $27.08
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
TLP291-4(GB,E)
Transistor Output Optocouplers PHOTOCOUP QUAD TRAN ...
Toshiba
1: $1.49
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $29.99
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
G5RL-1-E-AC115/120
General Purpose Relays PCB Relay 115/120VAC SPDT 1 ...
Omron Electronics
1: $7.89

194064526