Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DSEP2X60-12A
Manufacturer Part #:

DSEP2x60-12A

Manufacturer:

Description: Rectifiers 120 Amps 1200V
PDF Data Sheet
 
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Anti Parallel
Reverse Voltage: 1200 V
Forward Voltage Drop: 2.42 V
Recovery Time: 40 ns
Forward Continuous Current: 60 A
Max Surge Current: 800 A
Reverse Current IR: 1000 uA
Mounting Style: SMD/SMT
Package / Case: SOT-227B
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.50
  10: $23.74
  100: $22.30
  250: $20.86
  500: $19.79
  1,000: Quote
 
 
 

To add to a project, please Log In.

000000001