Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DSEI2X61-06C
Manufacturer Part #:

DSEI2X61-06C

Manufacturer:

Description:
Rectifiers DIODE Id2x60 BVdass600
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: IXYS
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Parallel
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 35 ns
Forward Continuous Current: 60 A
Max Surge Current: 550 A
Reverse Current IR: 200 uA
Mounting Style: SMD/SMT
Package / Case: SOT-227B-4
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 150 C
Power Dissipation: 180 W
Series: DSEI2X61-06
Factory Pack Quantity: 10
Unit Weight: 1.340411 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,438
G6L-1F-DC12 Low Signal Relays - PCB 6,501
3-640440-8 Headers & Wire Housings 13,915
3049 Screws & Fasteners 121,324
09400240311 Heavy Duty Power Connectors 5
0800375 Terminal Block Tools & Accessories 5
09110012751 Heavy Duty Power Connectors 2
09110012651 Heavy Duty Power Connectors 2
09110012652 Heavy Duty Power Connectors 2
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.14
  10: $16.06
  100: $15.13
  250: $13.79
  500: $12.90
  1,000: $11.84
  2,500: Quote
 
 

To add to a project, please Log In.

108607096 110205640 197847692 147914401