|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-DSEI20-12A
Manufacturer Part #:

DSEI20-12A

Manufacturer:

Description:
Rectifiers 1200V 17A
Mouser Online Catalog Page 660, Mouser Online Catalog
PDF Page 660, PDF Catalog Page
DSEI20-12A Datasheet DSEI20-12A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: IXYS
Mounting Style: Through Hole
Package / Case: TO-220-2
Vr - Reverse Voltage: 1200 V
If - Forward Current: 17 A
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 2.15 V at 12 A
Max Surge Current: 140 A
Ir - Reverse Current: 750 uA
Recovery Time: 60 ns
Packaging: Tube
Series: DSEI20
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 78 W
Factory Pack Quantity: 50
Unit Weight: 0.081130 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 149,581
1N5819HW-7-F Schottky Diodes & Rectifiers 125,260
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
NAUSB-W USB Connectors 1,546
G5RL-1-E-HR-DC5 General Purpose Relays 1,156
M24512-RMN6TP EEPROM 3,827
MOCD207M Transistor Output Optocouplers 7,301
ZXMP6A13FTA MOSFET 9,029
640456-2 Headers & Wire Housings 63,098
IL-AG5-18P-D3L2 Automotive Connectors 628
Real Time Availability
Stock:
490 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.75
10:
$2.22
100:
$1.78
500:
$1.55
$1.29
$1.20
$1.15
$1.06

To add to a project, please Log In.

108607096 110205640 197847692 139229830 147914401