|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DSA17-16A
Manufacturer Part #:

DSA17-16A

Manufacturer:

Description:
Rectifiers 1600V 25A
Mouser Online Catalog Page 660, Mouser Online Catalog
PDF Page 660, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: IXYS
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: IXYS
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1600 V
Forward Voltage Drop: 1.36 V at 55 A
Forward Continuous Current: 25 A
Max Surge Current: 370 A
Reverse Current IR: 4000 uA
Mounting Style: Through Hole
Package / Case: DO-203AA (DO-4)
Packaging: Bulk
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 40 C
Series: DSA17-16A
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43030-0007 Headers & Wire Housings 123,888
47155-4001 I/O Connectors 7,159
SRN8040-330M Fixed Inductors 8,045
MAX488CSA+ RS-422/RS-485 Interface IC 2,162
LL4148-GS08 Diodes - General Purpose, Power, Switching 186,681
NSIC2050JBT3G LED Lighting Drivers 25,379
B57550G103F NTC Thermistors 1,782
LM723H/NOPB Linear Voltage Regulators 359
ICM7243BIPLZ LED Display Drivers 188
FK28C0G2A101J Multilayer Ceramic Capacitors MLCC - Leaded 553
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 70 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.89
  10: $11.66
  100: $10.98
  250: $10.01
  500: $9.37
  1,000: $8.59
  2,500: Quote
 
 

To add to a project, please Log In.

108607096 132438737 147914401 110205640 197847692