Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-DE475-501N44A
Manufacturer Part #:

DE475-501N44A

Manufacturer:

Description: Transistors RF MOSFET Power N-Chan RF Pwr Mosfet 500V 44A
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 1 MHz to 30 MHz
Drain-Source Breakdown Voltage: 500 V
Continuous Drain Current: 48 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: DE475
Forward Transconductance gFS (Max / Min): 14 S
Gate Charge Qg: 155 nC
Mounting Style: SMD/SMT
Power Dissipation: 4.5 W
Resistance Drain-Source RDS (on): 0.13 Ohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.80
  10: $46.20
  25: $44.80
  100: $42.00
  250: $39.20
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCP380N60
MOSFET SuperFET2, 380mohm
Fairchild Semiconductor
1: $3.10
HFBR-4511Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.96
ISO7640FMDW
Isolator Interface IC 6kVpk Low Pwr Quad Ch,150Mbp ...
Texas Instruments
1: $6.20
IPB60R125C6
MOSFET 600V CoolMOS C6 Power Transistor
Infineon Technologies
1: $4.17
940C30S15K-F
Film Capacitors 0.015uF 3000V 10%
Cornell Dubilier
1: $2.33
WSL2816R1000FEH
Current Sense Resistors - SMD 2watts .1ohms 1%
Vishay/Dale
1: $1.46
LAMA6-14-QY
Terminals ALUMINUM 6 AWG 1/4"
Panduit
1: $1.38
MUR8100EG
Rectifiers 1000V 8A UltraFast
ON Semiconductor
1: $1.13
VS-ETL1506S-M3
Rectifiers 15A 600V Ultrafast 210ns
Vishay Semiconductors
1: $1.49
FCP36N60N
MOSFET 600V NChannel MOSFET SupreMOS
Fairchild Semiconductor
1: $8.31
TPS76333DBVT
Low Dropout Regulators - LDO 3.3V 150mA LDO
Texas Instruments
1: $0.91
PS0.25-5-TO52-S1
Photodiodes High Speed Epitaxial .5x.5mm Active Ar ...
Pacific Silicon Sensor
1: $14.28
229974-1
I/O Connectors PLUG 50P SCREW LOCK thick flange
TE Connectivity / AMP
1: $3.24
SN74AC240N
Buffers & Line Drivers Tri-St. Octal
Texas Instruments
1: $0.79
C3225C0G2E103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.62
B64290A0705X830
EMI/RFI Suppressors & Ferrites 140 X 103 X 25 N30 ...
EPCOS
1: $263.42
GCM3195C2A103JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.46
UVR1H100MDD1TD
Aluminum Electrolytic Capacitors - Leaded 10uF 50V ...
Nichicon
1: $0.10
PIC16F677-I/SO
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O
Microchip Technology
1: $1.72
PVC1059 BK002
Non-Heat Shrink Tubing and Sleeves 9AWG NON-SHNK T ...
Alpha Wire
1: $50.46

000000001