Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
920-IMOD016V058FP1M
Manufacturer Part #:

iMOD016V058FP1M-00A

Manufacturer:

Description: Supercapacitors / Ultracapacitors 16V 58F MODULE 1.2 ASSEMBLY
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 927, Mouser Enhanced Catalog
PDF Page 927, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ioxus
RoHS: RoHS Compliant Details
Capacitance: 58 Farads
Tolerance: 10 %
Voltage Rating: 16 V
ESR: 23 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Screw
Dimensions: 51 mm W x 225 mm L x 76 mm H
Case Height: 76 mm
Case Length: 225 mm
Case Width: 51 mm
Leakage Current: 25 mA
Load Life: 1000 hr
Packaging: Bulk
Product: Supercapacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $194.25
  5: $189.00
  10: $183.75
  25: $178.50
  50: $173.25
  100: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
BCAP3000 P270 K04
Supercapacitors / Ultracapacitors 2.7V 3000F Threa ...
Maxwell Technologies
1: $65.89
INT070ATFT-TS
TFT Displays & Accessories 7" TFT 480X800 RGB Intg ...
Displaytech
1: $116.49
JJC0E107MELC
Supercapacitors / Ultracapacitors 2.5volts 100Fara ...
Nichicon
1: $18.74
MAX6006AEUR+T
Voltage & Current References 1uA Precision Shunt V ...
Maxim Integrated
1: $2.05
BMOD0500 P016 B01
Supercapacitors / Ultracapacitors 16.2V 500F ACTIV ...
Maxwell Technologies
1: $634.89
BMOD0058 E016 B02
Supercapacitors / Ultracapacitors 16V 58F Plastic ...
Maxwell Technologies
1: $157.30
RSC2R7308LR
Supercapacitors / Ultracapacitors 3000F 2.7V iCap ...
Ioxus
1: $79.00
VP0106N3-G
MOSFET 60V 8Ohm
Supertex
1: $0.76
IRF7205TRPBF
MOSFET MOSFT PCh -30V -4.6A 70mOhm 27nC
International Rectifier
1: $0.99
VP2106N3-G
MOSFET 60V 12Ohm
Supertex
1: $0.56
FDD6612A
MOSFET 30V N-Ch PowerTrench
Fairchild Semiconductor
1: $0.94
VP2450N3-G
MOSFET 500V 30Ohm
Supertex
1: $1.42
FJP13009TU
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.92
TLV2254AIPW
Operational Amplifiers - Op Amps Quad Low-Voltage ...
Texas Instruments
1: $3.47
22-02-7033
Headers & Wire Housings 3 CKT HEADER
Molex
1: $0.46
273-1.33K-RC
Metal Film Resistors - Through Hole 1.33Kohms 1% 5 ...
Xicon
1: $0.14
FK24C0G1H272J
Multilayer Ceramic Capacitors MLCC - Leaded 2700pF ...
TDK
1: $0.48
BCAP3000 P270 K05
Supercapacitors / Ultracapacitors 2.7V 3000F Welda ...
Maxwell Technologies
60: $55.59


This product is also available in:
158653845 137573880