|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
920-RSC2R7407SR
Manufacturer Part #:

RSC2R7407SR

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 400F 2.7V EDLC SNAP-IN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ioxus
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Termination Style: Snap In
Capacitance: 400 Farad
Voltage Rating: 2.7 V
Tolerance: 10 %
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Length: 68 mm
Diameter: 35 mm
Packaging: Bulk
Brand: Ioxus
Lead Spacing: 10 mm
Product: Supercapacitors
Factory Pack Quantity: 250
Voltage Rating DC: 2.7 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

115358517 129527177 106889023 137573880 185072833 161858062