Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
920-RHE2R3108SR
Manufacturer Part #:

RHE2R3108SR

Manufacturer:

Description: Supercapacitors / Ultracapacitors 1000F 2.3V HYBRID SNAP-IN
Silverlight Page 927, Mouser Enhanced Catalog
PDF Page 927, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:  Hazardous Material - HAZMAT fee of: $119.00 per box ($27.50 USA, 48 contiguous states).

Images are for reference only
See Product Specifications
Share |
Manufacturer: Ioxus
RoHS: RoHS Compliant Details
Capacitance: 1000 Farads
Tolerance: 10 %
Voltage Rating: 2.3 V
ESR: 14 mOhms
Operating Temperature Range: - 25 C to + 60 C
Termination Style: Snap In
Lead Spacing: 10 mm
Dimensions: 35 mm Dia. x 88 mm L
Case Diameter: 35 mm
Case Length: 88 mm
Product: Supercapacitors
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.49
  5: $39.20
  10: $38.00
  25: $36.32
  50: $34.30
  100: $33.37
  200: $32.93
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BCAP3000 P270 K04
Supercapacitors / Ultracapacitors 2.7V 3000F Threa ...
Maxwell Technologies
1: $65.89
LIC1840R3R8107
Supercapacitors / Ultracapacitors CAP LIC CYLINDER ...
Taiyo Yuden
1: $42.53
RHE2R3227SR
Supercapacitors / Ultracapacitors 220F 2.3V HYBRID ...
Ioxus
1: $8.50
BCAP0050 P270 T01
Supercapacitors / Ultracapacitors RADIAL 2.7V 50F
Maxwell Technologies
1: $5.73
RHE2R3307SR
Supercapacitors / Ultracapacitors 300F 2.3V HYBRID ...
Ioxus
1: $8.77
RSC2R7308LR
Supercapacitors / Ultracapacitors 3000F 2.7V iCap ...
Ioxus
1: $79.00
BCAP0100 P270 T07
Supercapacitors / Ultracapacitors 2.7V 100F snap-i ...
Maxwell Technologies
1: $11.65
RSC2R7407SR
Supercapacitors / Ultracapacitors 400F 2.7V EDLC S ...
Ioxus
1: $12.73
BCAP0350 E270 T11
Supercapacitors / Ultracapacitors 2.7V 350F Radial ...
Maxwell Technologies
1: $11.23
RSC2R7107SR
Supercapacitors / Ultracapacitors 100F 2.7V EDLC S ...
Ioxus
1: $11.39


This product is also available in:
194274754 137573880