Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-ZLUSBEVAL1Z
Manufacturer Part #:

ZLUSBEVAL1Z

Manufacturer:

Description:
Power Management IC Development Tools USB TO SMBUS ADAPTEr ROHS COMPLIANT
Mouser Online Catalog Page 557, Mouser Online Catalog
PDF Page 557, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Tool Is For Evaluation Of: ATMega32L, FT232BQ
Brand: Intersil
Description/Function: USB to SMBus adapter
Interface Type: I2C, SMBus, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: ZL2005P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $123.75

To add to a project, please Log In.


137771890 147914401 153566726 192564755 197847692