|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-X9C103SZ
Manufacturer Part #:

X9C103SZ

Manufacturer:

Description:
Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
Mouser Online Catalog Page 394, Mouser Online Catalog
PDF Page 394, PDF Catalog Page
X9C103SZ Datasheet X9C103SZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: 3-Wire
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Intersil
Minimum Operating Temperature: 0 C
Operating Supply Current: 750 uA
Series: X9C10
Factory Pack Quantity: 100
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Taper: Linear
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-X9C103SZT1 X9C103SZT1 Reel In Stock $4.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
18121C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,772
OP400GSZ Precision Amplifiers 165
BAV99LT1G Diodes - General Purpose, Power, Switching 161,304
452-00009 Headers & Wire Housings 1,600
74HC132D,653 Logic Gates 8,113
C0805C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,633
BAV70LT1G Diodes - General Purpose, Power, Switching 118,247
MMBT2222ALT3G Bipolar Transistors - BJT 34,334
F931C107KCC Tantalum Capacitors - Solid SMD 692
HEF4060BT,652 Counter ICs 1,821
Real Time Availability
Stock:
423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.48
25:
$3.64
100:
$2.54
500:
$2.07

To add to a project, please Log In.

129527177 147914401 161858062 197847692Alternative Packaging