Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-X9C102SIZ
Manufacturer Part #:

X9C102SIZ

Manufacturer:

Description: Digital Potentiometer ICs 1K EEPOTTM POT CMOS IND 5V 8LD
Lifecycle: New At Mouser
Silverlight Page 341, Mouser Enhanced Catalog
PDF Page 341, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: 3-Wire
Operating Supply Voltage: 5 V
Supply Current: 750 uA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
575 Can Ship Immediately

On Order: 3100 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.16
  25: $5.24
  100: $3.67
  500: $2.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
XTR115U
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.93
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
SN65HVD10D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.77
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
LM2595S-5.0/NOPB
DC/DC Switching Converters 150 KHZ 1A STEP-DOWN VL ...
Texas Instruments
1: $3.60
TMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
132136RP
RF Connectors SMA RA PCB JK GOLD .155 SQ BASE REV ...
Amphenol Connex
1: $5.07
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.68
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
B140-13-F
Schottky Diodes & Rectifiers 40V 1A
Diodes Inc.
1: $0.59
292-1.69K-RC
Thick Film Resistors - SMD 1/10WATT 1.69KOHMS
Xicon
1: $0.24
MMSZ5231B-V-GS18
Zener Diodes 5.1 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
292-13.3K-RC
Thick Film Resistors - SMD 1/10WATT 13.3KOHMS
Xicon
5000: $0.00
292-1.62K-RC
Thick Film Resistors - SMD 1/10WATT 1.62KOHMS
Xicon
1: $0.24
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
RUEF110
Resettable Fuses 1.1A 30V 100A Imax
TE Connectivity / Raychem
1: $0.35


This product is also available in:
000000001