Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-X9313WSZ
Manufacturer Part #:

X9313WSZ

Manufacturer:

Description:
Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD COM
Mouser Online Catalog Page 400, Mouser Online Catalog
PDF Page 400, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 300 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 5 V
Supply Current: 1 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Intersil
Minimum Operating Temperature: 0 C
Series: X9313
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-X9313WSZT1 X9313WSZT1 Reel Non-Stocked $1.48 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 315
AT27C512R-45PU EPROM 7,123
110-93-628-41-001000 IC & Component Sockets 1,514
MCP810T-450I/TT Supervisory Circuits 4,745
110-93-320-41-001000 IC & Component Sockets 967
22-28-4200 Headers & Wire Housings 1,333
SN74HC573ADW Latches 2,416
SN74HC574DW Flip Flops 1,410
TL082CD Operational Amplifiers - Op Amps 2,010
DG212BDY Analog Switch ICs 102
Real Time Availability
Stock:
570 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.31
  25: $2.81
  100: $1.97
  500: $1.53

To add to a project, please Log In.


197847692 161858062 129527177 147914401Alternative Packaging