|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-X9313WSZ-3T1
Manufacturer Part #:

X9313WSZ-3T1

Manufacturer:

Description:
Digital Potentiometer ICs 10KOHM EEPOT TMPOT 8LD 3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Intersil
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 mA
Series: X9313
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Taper: Linear
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-X9313WSZ-3 X9313WSZ-3 Tube In Stock $3.64 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.62

To add to a project, please Log In.

147914401 161858062Alternative Packaging