Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-ISL8240MIRZ
Manufacturer Part #:

ISL8240MIRZ

Manufacturer:

Description: Voltage Regulators - Switching Regulators Dual 20A Power Module w/ Inductor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 555, Mouser Online Catalog
PDF Page 555, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 20 V
Switching Frequency: 350 kHz to 500 kHz
Output Voltage: 0.6 V to 2.5 V
Output Current: 20 A
Number of Outputs: 2 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-26
Brand: Intersil
Input Voltage: 4.5 V to 20 V
Input Voltage MIN: 4.5 V
Minimum Operating Temperature: - 40 C
Series: ISL8240M
Supply Current: 159 mA
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.81
  25: $60.10
  100: $57.89
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISL8216MEVAL1Z
Power Management IC Development Tools ISL8216M EV ...
Intersil
1: $46.50
ISL8225MIRZ-T
Isolated DC/DC Converters 15A/30A DC/DC POWER MODU ...
Intersil
1: $54.17
MPZ1608S101A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
ADT7475ARQZ-REEL
Board Mount Temperature Sensors MULTICH TDM FAN CT ...
ON Semiconductor
1: $3.07
PCA9512ADP,118
Buffers & Line Drivers LEVSHFT I2C/SMBUS BUFF
NXP Semiconductors
1: $2.41
AG302-63G
RF Amplifier DC-6000MHz 15.5dB Gain@900MHz
TriQuint (Qorvo)
1: $1.44
TNPW04021K00BEED
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.33
WSL20107L000FEA
Current Sense Resistors - SMD 1/2watt .007ohms 1%
Vishay / Dale
1: $1.30
DS90C241IVS/NOPB
Serializers & Deserializers - Serdes 5-35MHz DC 24 ...
Texas Instruments
1: $10.44
REF3025AIDBZT
Voltage References 2.5V 50ppm/DegC 50uA SOT23-3 Se ...
Texas Instruments
1: $2.01
UE75-A20-3000T
I/O Connectors SFP CONNECTOR 30 U" GOLD
Amphenol Commercial Products
1: $0.96
EPM240F100I5N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $8.50
SN74AHC123APWR
Monostable Multivibrator Dual Retrig Mono
Texas Instruments
1: $0.47
IHLP3232DZER4R7M11
Fixed Inductors 4.7uH 20% Low Profile
Vishay / Dale
1: $1.51
IHLP3232DZER220M11
Fixed Inductors 22uH 20% Low Profile
Vishay / Dale
1: $1.73
0501010.WR
Surface Mount Fuses 32V 10A 1206 High Current
Littelfuse
1: $0.89
FDC645N
MOSFET SSOT-6 N-CH
Fairchild Semiconductor
1: $0.84
STAC9200X5TAEB1X
Interface - CODECs 2-Ch HD 100dB 48LQFP 24-Bit 5V ...
Tempo Semiconductor
1: $8.90
45718-0002
Headers & Wire Housings MF Jr Vert. Hdr Assy sy Sp ...
Molex
1: $1.22
CAT25256YI-G
EEPROM (32kx8) 256K SPI 1.8 to 5.5V
ON Semiconductor
1: $1.47


158451729 156192493 197847692 158646201 106889023 147914401 188492425 172361810 125552217 146599192