Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-ISL8216MIRZ-T7A
Manufacturer Part #:

ISL8216MIRZ-T7A

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 80V DC/DC step down power supply module
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 80 V
Output Voltage: 2.5 V to 30 V
Output Current: 4 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HDA-22
Brand: Intersil
Input Voltage: 10 V to 80 V
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ISL8216M
Shutdown: Shutdown
Factory Pack Quantity: 250
Supply Current: 14 mA
Supply Voltage - Min: 10 V
Type: DC/DC Converters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISL8240MIRZ Voltage Regulators - Switching Regulators 83
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,438
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 267,343
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 583,509
ADF4351BCPZ Phase Locked Loops - PLL 1,472
CDSOT23-SM712 TVS Diode Arrays 37,785
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,121,010
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 384,425
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,697,646
ISL8216MEVAL1Z Power Management IC Development Tools 9
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $39.10
  25: $23.63
  100: $22.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $21.91
  500: $19.40
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


134167880 191906573 146182906 110087055 197847692 106889023 147914401 188492425