|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-ISL8216MEVAL1Z
Manufacturer Part #:

ISL8216MEVAL1Z

Manufacturer:

Description:
Power Management IC Development Tools ISL8216M EVALUATION BOARD 1 - 25 Ld HDA - RoHS COMPLIAN
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: ISL8216M
Input Voltage: 9 V to 75 V
Output Voltage: 5 V, 12 V, 20 V, 24 V, 30 V
Brand: Intersil
Description/Function: Evaluation platform for ISL8216M
For Use With: ISL8216M
Packaging: Bulk
Series: ISL8216M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTLF8519P3BTL Fiber Optic Transmitters, Receivers, Transceivers 401
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
IPT012N08N5ATMA1 MOSFET 4,336
SRV05-4HTG TVS Diode Arrays 8,452
1825PC105KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,282
TPS27082LDDCR Power Switch ICs - Power Distribution 57,682
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
ESD9R3.3ST5G TVS Diodes - Transient Voltage Suppressors 39,350
L6615D Switching Controllers 649
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.50

To add to a project, please Log In.

191906573 103070564 153566726 192564755 197847692 147914401