|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-ISL59960IRZ
Manufacturer Part #:

ISL59960IRZ

Manufacturer:

Description:
Video ICs Auto 960H/Composite Video Equalizer
Mouser Online Catalog Page 396, Mouser Online Catalog
PDF Page 396, PDF Catalog Page
ISL59960IRZ Datasheet ISL59960IRZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Video ICs
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 70 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-EP-20
Packaging: Tube
Bandwidth: 13 MHz
Brand: Intersil
Maximum Dual Supply Voltage: 5.75 V
Resolution: 8 bit
Series: ISL59960
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-ISL59960IRZ-T7A ISL59960IRZ-T7A Reel Non-Stocked $12.95 250
968-ISL59960IRZ-T7 ISL59960IRZ-T7 Reel Non-Stocked $10.32 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-0 RCA Phono Connectors 966
SN65HVD255DR CAN Interface IC 3,425
TVS3V3L4UE6327HTSA1 TVS Diodes - Transient Voltage Suppressors 4,114
LM20242MHX/NOPB Voltage Regulators - Switching Regulators 2,736
P6SMB550A TVS Diodes - Transient Voltage Suppressors 4,268
STM1061N29WX6F Supervisory Circuits 8,488
TPA6211A1DGN Audio Amplifiers 480
581-01-18-023 Automotive Connectors 1,644
581-01-60-033 Automotive Connectors 104
CBS2002405 Isolated DC/DC Converters 1
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.84
25:
$18.18
100:
$15.44
250:
$10.00

To add to a project, please Log In.

151549452 147914401 197847692Alternative Packaging