Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-ISL29147IROMZ-T7
Manufacturer Part #:

ISL29147IROMZ-T7

Manufacturer:

Description: Ambient Light Sensors Lw Pwr Ambient Light & Proximity Sensor
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.63 V
Package / Case: ODFN-8
Series: ZL2102
Packaging: Reel
Brand: Intersil
Mounting Style: SMD/SMT
Product: Integrated Ambient Light and Proximity Sensors
Factory Pack Quantity: 1000
Tradename: ZILKER
Type: Low Power Ambient Light and Proximity Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.57
  25: $1.98
  100: $1.68
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
APDS-9930
Ambient Light Sensors INTEGRATED DIGITAL ALS+PS
Avago Technologies
1: $3.75
APDS-9130
Ambient Light Sensors INTEGRATED DIGITAL PROX SENS ...
Avago Technologies
1: $3.53
SFH 7776
Ambient Light Sensors Amb / Prox Sensor w/ 850nm I ...
OSRAM Opto Semiconductors
1: $1.89
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.56
CS5490-ISZ
Telecom Line Management ICs 2Ch Energy Mgt AFE
Cirrus Logic
1: $3.54
ATTINY84A-SSU
8-bit Microcontrollers - MCU 20MHz Ind. Grade
Atmel
1: $1.30
MAX44000GDT+T
Ambient Light Sensors Digital Ambient Proximity Se ...
Maxim Integrated
1: $4.22
ISL29044IROMZ-T7
Ambient Light Sensors LOW POWER AMBIENT & PROXIMIT ...
Intersil
1: $3.30
SPU0410LR5H-QB
MEMS Microphones SiSonic UltraMini Bottom Port Max ...
Knowles
1: $1.84
SPU0414HR5H-SB
MEMS Microphones SiSonic UltraMini Top Port Amp Ma ...
Knowles
1: $1.86


This product is also available in:
161639372 142336017 121159121