|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-ISL29023IROZ-T7
Manufacturer Part #:

ISL29023IROZ-T7

Manufacturer:

Description:
Optical Sensors - Light to Digital Converters ISL29023IROZ LW PWR DIGTL OUTPUT LT SNSR
Mouser Online Catalog Page 2,391, Mouser Online Catalog
PDF Page 2,391, PDF Catalog Page
ISL29023IROZ-T7 Datasheet ISL29023IROZ-T7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 825 kHz
Operating Supply Current: 85 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: ODFN-6
Operating Supply Voltage: 2.25 V to 3.63 V
Brand: Intersil
Interface Type: I2C
Mounting Style: SMD/SMT
Packaging: Reel
Resolution: 16 bit
Series: ISL29023
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
MMA8451QT Accelerometers 4,689
IRLML6401TRPBF MOSFET 38,944
LPS5015-102MRC Fixed Inductors 13,041
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,458
ESD9B3.3ST5G TVS Diodes - Transient Voltage Suppressors 70,837
NLSV1T34AMX1TCG Translation - Voltage Levels 9,456
BLM18PG121SH1D EMI Filter Beads, Chips & Arrays 21,109
MMSZ5231BT1G Zener Diodes 36,382
Real Time Availability
Stock:
5,246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.76
25:
$2.02
100:
$1.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 115271737 115506145 147914401 142336017 195346910 123035900 146259450 179002910 197847692