|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-ISL22414WFU10Z
Manufacturer Part #:

ISL22414WFU10Z

Manufacturer:

Description:
Digital Potentiometer ICs 256 TAP FL RNG IND DCP 10LD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 50 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (SPI)
Operating Supply Voltage: 2.25 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Packaging: Tube
Brand: Intersil
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Series: ISL22414
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Taper: Linear
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-ISL22414WFU10ZTK ISL22414WFU10Z-TK Reel Non-Stocked $1.79 1000
968-ISL22414WFU10ZT7 ISL22414WFU10Z-T7A Reel Non-Stocked Lead-Time 2 Weeks $2.49 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6495ATT+T Supervisory Circuits 1,657
SN74LVC1G3157DCKR Analog Switch ICs 24,134
C0603C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,185
RK73B2BTTD101J Thick Film Resistors - SMD 145,563
RK73B2BTTD102J Thick Film Resistors - SMD 251,826
RB491DT146 Schottky Diodes & Rectifiers 4,148
SN74LVC1G97DCKRG4 Logic Gates 2,732
T491A225M025AT Tantalum Capacitors - Solid SMD 1,982
C0603S102K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,957
C0603C104K3RALTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,965
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.01
25:
$3.25
100:
$2.76
$1.79

To add to a project, please Log In.

000000001Alternative Packaging