Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-IS82C54-10Z
Manufacturer Part #:

IS82C54-10Z

Manufacturer:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 1 0MHZ 28PLCC IND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Programmable
Number of Internal Timers: 6
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Packaging: Tube
Brand: Intersil
Propagation Delay - Max: 100 ns at 5 V
Series: 82C54
Factory Pack Quantity: 37
Supply Current: 10 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-IS82C54-10Z96 IS82C54-10Z96 Reel Non-Stocked $12.78 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSR516NR Audio Indicators & Alerts 2,088
AD588ARWZ Voltage References 94
NZT902 Bipolar Transistors - BJT 19,573
06035C102K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,746
ERJ-8ENF1002V Thick Film Resistors - SMD 362,625
C1206C106M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,395
VJ0603Y103JXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,283
CRCW12064K99FKEAHP Thick Film Resistors - SMD 9,946
ECS-60-18-5PXEN-TR Crystals 1,960
ECS-35-17-5PX-TR Crystals 1,655
Real Time Availability
Stock:
524 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.44
  25: $12.66

To add to a project, please Log In.


115658419 197847692 147914401Alternative Packaging