|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-ICM7555IPAZ
Manufacturer Part #:

ICM7555IPAZ

Manufacturer:

Description:
Timers & Support Products GEN PUR CMOS TIMER 8 IND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Timers
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Intersil
Operating Supply Current: 60 uA
Series: ICM7555
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM741CN/NOPB Operational Amplifiers - Op Amps 15,845
1N4148 Diodes - General Purpose, Power, Switching 136,936
NE555P Timers & Support Products 22,547
IRLB3813PBF MOSFET 2,517
R82DC3100AA50J Film Capacitors 12,674
1N914 Diodes - General Purpose, Power, Switching 69,839
CD4520BE Counter ICs 2,174
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,213
CD74HC7266E Logic Gates 328
Real Time Availability
Stock:
5,796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
25:
$0.52
100:
$0.445
$0.275

To add to a project, please Log In.

115658419 197847692 147914401