Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-ICM7555IBAZ-T
Manufacturer Part #:

ICM7555IBAZ-T

Manufacturer:

Description:
Timers & Support Products GEN PUR CMOS TIMER 8 COM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Number of Internal Timers: 2
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Intersil
Series: ICM7555
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-ICM7555IBAZ ICM7555IBAZ Tube In Stock $0.76 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,405 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  25: $0.45
  100: $0.385
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.238
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401Alternative Packaging