|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-EL6204CWZ-T7A
Manufacturer Part #:

EL6204CWZ-T7A

Manufacturer:

Description:
Laser Driver Push-Pull Oscillator Laser Apps. IC
Share |
Manufacturer: Intersil
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Package / Case: SOT-23-6
Packaging: Reel
Brand: Intersil
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Series: EL6204
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
968-EL6204CWZ-T7 EL6204CWZ-T7 Reel Non-Stocked $2.99 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
TPS2051BDBVR Power Switch ICs - Power Distribution 11,551
IRLML6344TRPBF MOSFET 64,964
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
BLM18KG700TN1D EMI Filter Beads, Chips & Arrays 15,166
C1005X7R1C104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 408,758
C1608X7R1H103K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,440
CRCW04024K99FKED Thick Film Resistors - SMD 155,556
66953-003LF Headers & Wire Housings 202
CRCW040212K0FKED Thick Film Resistors - SMD 44,635
Real Time Availability
Stock:
853 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.65
25:
$4.98
100:
$4.25
Reel of 250
To purchase full reel, order in multiples of 250:
250:
$3.52
500:
$3.30

To add to a project, please Log In.

121159121 147914401 146259450 197847692Alternative Packaging