Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
968-EL4583CSZ
Manufacturer Part #:

EL4583CSZ

Manufacturer:

Description: Video ICs EL4583CSZ SYNC SEP BROADCAST QLTY
Lifecycle: New At Mouser
Silverlight Page 2,922, Mouser Enhanced Catalog
PDF Page 2,922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-16
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Type: Sync Separator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
403 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.75
  25: $9.77
  100: $6.83
  500: $5.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
MAX4311ESD+
Video Amplifiers MultiCh Video MUX-Amp
Maxim Integrated
1: $8.15
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
CS8416-CZZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
MAX4017ESA+
High Speed Operational Amplifiers High-Speed Singl ...
Maxim Integrated
1: $3.66
MAX7450ESA+
Video ICs Video-Signal Conditioner
Maxim Integrated
1: $4.57
597-3301-107F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.58
MAX4641EUA+
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switc ...
Maxim Integrated
1: $2.19
559-2101-001F
LED Panel Mount Indicators HI EFF RED DIFFUSED
Dialight
1: $1.02
559-2201-001F
LED Panel Mount Indicators HI EFF GREEN DIFF
Dialight
1: $0.71


This product is also available in:
000000001