|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
968-CS82C54-10
Manufacturer Part #:

CS82C54-10

Manufacturer:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intersil
Product Category: Timers & Support Products
RoHS: No
Type: Programmable
Number of Internal Timers: 6 Timer
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Packaging: Tube
Brand: Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Propagation Delay - Max: 100 ns at 5 V
Series: 82C54
Factory Pack Quantity: 37
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F4431-I/PT 8-bit Microcontrollers - MCU 876
C8051F006-GQ 8-bit Microcontrollers - MCU 1
LF0805A252R-10 EMI Filter Beads, Chips & Arrays 90,909
4995-2 Test Plugs & Test Jacks 29
8428-21B1-RK-TP IC & Component Sockets 1,943
12103C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,844
AD8616ARZ Precision Amplifiers 964
T521X337M016ATE050 Tantalum Capacitors - Polymer SMD 2,817
KBU6G Bridge Rectifiers 1,438
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.08
25:
$13.40
100:
$11.39
500:
$7.26

To add to a project, please Log In.

147914401 197847692