Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRS44273LTRPBF
Manufacturer Part #:

IRS44273LTRPBF

Manufacturer:

Description:
Gate Drivers Dual Lo Side Dvr Pwr MOSFET & IGBT dvr
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 553, Mouser Online Catalog
PDF Page 553, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Single
Number of Drivers: 1 Driver
Rise Time: 25 ns
Fall Time: 25 ns
Supply Voltage - Max: 20 V
Supply Current: 170 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Type: Low Side Driver
Brand: International Rectifier
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Output Voltage: 15 V
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.513
  100: $0.432
  500: $0.408
  1,000: $0.382
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.352
  9,000: $0.335
  24,000: $0.323
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101654582 197847692 106889023 147914401 188492425